Part Details for 1854/19 WG005 by Alpha Wire
Overview of 1854/19 WG005 by Alpha Wire
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1854/19 WG005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02F8546
|
Newark | Hook Up Wire, 100Ft 24Awg Copper White/Green, Jacket Material:Pvc, Jacket Color:White, Green, Wire Gauge:24Awg, Conductor Area Csa:0.24Mm², Reel Length (Imperial):100Ft, Reel Length (Metric):30.5M, Operating Temperature Max:105°C Rohs Compliant: Yes |Alpha Wire 1854/19 WG005 Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$66.7700 / $102.0700 | Buy Now |
DISTI #
1854/19WG005-ND
|
DigiKey | HOOK-UP STRND 24AWG WHT/GRN 100' Min Qty: 1 Lead time: 4 Weeks Container: Spool |
3 In Stock |
|
$61.4462 / $89.0300 | Buy Now |
DISTI #
602-1854/19-100-13
|
Mouser Electronics | Hook-up Wire HU WIRE PVC RoHS: Compliant | 0 |
|
$61.4400 / $89.0000 | Order Now |
DISTI #
73558631
|
RS | Hook-Up Wire, TC, 24 AWG, 19x36, White/Green PVC insulated, -55 to +105C, 600V | Alpha Wire 1854/19 WG005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Lead time: 4 Weeks, 0 Days Container: ft. Coil | 0 |
|
$67.7300 / $79.6800 | RFQ |