Part Details for 1854/19 WO001 by Alpha Wire
Overview of 1854/19 WO001 by Alpha Wire
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1854/19 WO001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89K8077
|
Newark | Hook Up Wire, 1000Ft, 24Awg, Copper, White/Orange, Jacket Material:Pvc, Jacket Color:White, Orange, Wire Gauge:24Awg, Conductor Area Csa:0.24Mm², Reel Length (Imperial):1000Ft, Reel Length (Metric):305M, Voltage Rating:600V Rohs Compliant: Yes |Alpha Wire 1854/19 WO001 Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$256.6200 / $259.2400 | Buy Now |
DISTI #
1854/19WO001-ND
|
DigiKey | HOOKUP STRND 24AWG WHT/ORG 1000' Min Qty: 1 Lead time: 4 Weeks Container: Spool |
1 In Stock |
|
$185.4322 / $263.8900 | Buy Now |
DISTI #
602-1854/19-1000-17
|
Mouser Electronics | Hook-up Wire HU WIRE PVC RoHS: Compliant | 0 |
|
$203.9700 / $224.1300 | Order Now |
DISTI #
70138507
|
RS | Hook-Up Wire, TC, 24 AWG, 19x36, White/Orange PVC insulated, 600V | Alpha Wire 1854/19 WO001 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Container: ft. Coil | 0 |
|
$212.0900 / $241.0200 | RFQ |