Part Details for 1854/19 WV001 by Alpha Wire
Overview of 1854/19 WV001 by Alpha Wire
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SCAN18541TSSC-G | Rochester Electronics LLC | SCAN18541 - Non-Inverting Line Driver with 3-State Outpus, TTL- compatible Inputs/Outputs | |
CDP1854AD/R | Rochester Electronics LLC | Serial I/O Controller, 8 Channel(s), 0.048828125MBps, CMOS, CDIP40, SBDIP-40 | |
SCAN18541T/MXA | Rochester Electronics LLC | SCAN18541 - Non-Inverting Line Driver with 3-State Outpus, TTL- compatible Inputs/Outputs |
Price & Stock for 1854/19 WV001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89K8078
|
Newark | Hook Up Wire, 1000Ft 24Awg Copper White/Violet, Jacket Material:Pvc, Jacket Color:White, Purple, Wire Gauge:24Awg, Conductor Area Csa:0.24Mmâ², Reel Length (Imperial):1000Ft, Reel Length (Metric):305M, Operating Temperature Max:105°C Rohs Compliant: Yes |Alpha Wire 1854/19 WV001 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$272.0200 / $274.7900 | Buy Now |
DISTI #
1854/19WV001-ND
|
DigiKey | HOOKUP STRND 24AWG WHT/VIO 1000' Min Qty: 1 Lead time: 4 Weeks Container: Spool |
1 In Stock |
|
$184.5812 / $234.0600 | Buy Now |
DISTI #
3937-1854/19WV001-ND
|
DigiKey | HOOKUP STRND 24AWG WHT/VIO 1000' Min Qty: 1 Lead time: 4 Weeks Container: Spool MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
602-1854/19-1000-19
|
Mouser Electronics | Hook-up Wire HU WIRE PVC RoHS: Compliant | 5 |
|
$203.9700 / $262.7000 | Buy Now |
DISTI #
70321355
|
RS | Hook-Up Wire, TC,24 AWG,19x36,White/Vio PVC insulated,600V | Alpha Wire 1854/19 WV001 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Container: ft. Coil | 0 |
|
$224.8100 / $255.4700 | RFQ |