Part Details for 1854-WH001 by Alpha Wire
Overview of 1854-WH001 by Alpha Wire
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1854-WH001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Hook-up Wire 24AWG 1.09mm Tinned Copper - White - 600V - 304.8m (1000ft)/Spool RoHS: Compliant |
3 In Stock |
|
$203.7100 / $256.9100 | Buy Now |
DISTI #
1854-WH001
|
TME | Wire, HookUp Wire, stranded, Cu, 24AWG, PVC, white, 600V, 305m Min Qty: 1 | 3 |
|
$110.7700 / $158.2400 | Buy Now |
|
Master Electronics | Hook-up Wire 24AWG 1.09mm Tinned Copper - White - 600V - 304.8m (1000ft)/Spool RoHS: Compliant |
3 In Stock |
|
$203.7100 / $256.9100 | Buy Now |