Part Details for 1855/19 BL001 by Alpha Wire
Overview of 1855/19 BL001 by Alpha Wire
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1855/19 BL001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85K9646
|
Newark | Hook Up Wire, 1000Ft, 22Awg Copper, Blue, Jacket Material:Pvc, Jacket Color:Blue, Wire Gauge:22Awg, Conductor Area Csa:0.385Mm², Reel Length (Imperial):1000Ft, Reel Length (Metric):305M, Operating Temperature Max:105°C Rohs Compliant: Yes |Alpha Wire 1855/19 BL001 Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$253.1300 / $255.7200 | Buy Now |
DISTI #
1855/19BL001-ND
|
DigiKey | HOOK-UP STRND 22AWG BLUE 1000' Min Qty: 1 Lead time: 4 Weeks Container: Spool |
6 In Stock |
|
$182.9112 / $260.3000 | Buy Now |
DISTI #
602-1855/19-1000-06
|
Mouser Electronics | Hook-up Wire 22AWG 7/30 PVC 1000ft SPOOL BLUE RoHS: Compliant | 9 |
|
$201.2000 / $241.1900 | Buy Now |
DISTI #
70136266
|
RS | Hook-Up Wire, 22 AWG, 19x34, 0.010 in., 0.050 in., -55 degC, 105 degC, 600 V | Alpha Wire 1855/19 BL001 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Lead time: 11 Weeks, 0 Days Container: ft. Coil | 0 |
|
$244.6800 / $260.3000 | RFQ |
DISTI #
51503727
|
Verical | Hook-up Wire 22AWG 304.8m 1.27mm Tinned Copper Blue 600V Spool RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1427 | Americas - 2 |
|
$253.9030 / $281.6190 | Buy Now |
DISTI #
1855/19-BL001
|
TME | Wire, HookUp Wire, stranded, Cu, 22AWG, PVC, blue, 600V, 305m, 1000ft Min Qty: 1 | 6 |
|
$115.2200 / $164.6000 | Buy Now |