Part Details for 1855/19 VI005 by Alpha Wire
Overview of 1855/19 VI005 by Alpha Wire
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC1855A | Analog Devices | LT3030 Demo Board ? Dual 750mA | |
LTC1855IG#TRPBF | Analog Devices | 8-Ch, ±10V In 14-B, 100ksps AD | |
LTC1855CG#TRPBF | Analog Devices | 8-Ch, ±10V In 14-B, 100ksps AD |
Price & Stock for 1855/19 VI005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-1855/19VI005-ND
|
DigiKey | HOOK-UP STRND 22AWG VIOLET 100' Min Qty: 1 Lead time: 4 Weeks Container: Spool MARKETPLACE PRODUCT |
27 In Stock |
|
$227.6900 | Buy Now |
DISTI #
1855/19V-100-ND
|
DigiKey | HOOK-UP STRND 22AWG VIOLET 100' Min Qty: 1 Lead time: 4 Weeks Container: Spool |
2 In Stock |
|
$70.8277 / $95.7800 | Buy Now |
DISTI #
602-1855/19-100-10
|
Mouser Electronics | Hook-up Wire 22AWG 7/30 PVC 100ft SPOOL VIOLET RoHS: Compliant | 4 |
|
$71.1400 / $111.6500 | Buy Now |
DISTI #
70136250
|
RS | Hook-Up Wire, 22 AWG, 19x34, 0.010 in., 0.050 in., -55 degC, 105 degC, 600 V | Alpha Wire 1855/19 VI005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Container: ft. Coil | 0 |
|
$101.4900 / $112.7700 | RFQ |
DISTI #
1855/19-VI005
|
TME | Wire, HookUp Wire, stranded, Cu, 22AWG, PVC, violet, 600V, 30.5m Min Qty: 1 | 3 |
|
$42.0700 | Buy Now |
Part Details for 1855/19 VI005
1855/19 VI005 CAD Models
1855/19 VI005 Part Data Attributes
|
1855/19 VI005
Alpha Wire
Buy Now
|
Compare Parts:
1855/19 VI005
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |