There are no models available for this part yet.
Overview of 1855/19 WU001 by Alpha Wire
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC1855A | Analog Devices | LT3030 Demo Board ? Dual 750mA | |
LTC1855IG#TRPBF | Analog Devices | 8-Ch, ±10V In 14-B, 100ksps AD | |
LTC1855CG#TRPBF | Analog Devices | 8-Ch, ±10V In 14-B, 100ksps AD |
Price & Stock for 1855/19 WU001 by Alpha Wire
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
85K9650
|
Newark | Hook Up Wire, 1000Ft 22Awg Cu White/Blue, Jacket Material:Pvc, Jacket Color:White, Blue, Wire Gauge:22Awg, Conductor Area Csa:0.38Mmâ², Reel Length (Imperial):1000Ft, Reel Length (Metric):305M, Operating Temperature Max:105°C Rohs Compliant: Yes |Alpha Wire 1855/19 WU001 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$186.1800 / $265.5800 | Buy Now | |
DISTI #
3937-1855/19WU001-ND
|
DigiKey | HOOKUP STRND 22AWG WHT/BLU 1000' Min Qty: 1 Lead time: 4 Weeks Container: Spool MARKETPLACE PRODUCT |
27 In Stock |
|
$585.3500 | Buy Now | |
DISTI #
1855/19WU001-ND
|
DigiKey | HOOKUP STRND 22AWG WHT/BLU 1000' Min Qty: 1 Lead time: 4 Weeks Container: Spool | Temporarily Out of Stock |
|
$182.0730 / $231.0900 | Buy Now | |
DISTI #
602-1855/19-1000-15
|
Mouser Electronics | Hook-up Wire 22AWG 7/30 PVC 1000ft SPOOL WHT/BLU RoHS: Compliant | 0 |
|
$201.2000 / $260.2900 | Order Now | |
DISTI #
70321365
|
RS | Hook-Up Wire,22 AWG, TC,19x34 Strand,0.052"dia, White/Blue, MIL-W-16878E/1 | Alpha Wire 1855/19 WU001 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: ft. Coil | 1 |
|
$231.3500 / $262.8900 | Buy Now |