Part Details for 1855/19-BK001 by Alpha Wire
Overview of 1855/19-BK001 by Alpha Wire
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-QSFPLOOPBK-001 | Amphenol Cables on Demand | Amphenol SF-QSFPLOOPBK-001 QSFP+ 40G Loopback Adapter Module for QSFP/QSFP+ Port Testing - 0dB Attenuation & 1.5W Power Consumption [Copper+Optical Ready] |
Price & Stock for 1855/19-BK001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Hook-up Wire 22AWG 1.27mm Tinned Copper Black 600V - 304.8m (1000ft)/Spool RoHS: Compliant |
2 In Stock 12 Factory Stock |
|
$187.3700 / $246.2300 | Buy Now |
DISTI #
1855/19-BK001
|
TME | Wire, HookUp Wire, stranded, Cu, 22AWG, PVC, black, 600V, 305m Min Qty: 1 | 5 |
|
$132.5000 / $189.2900 | Buy Now |
|
Master Electronics | Hook-up Wire 22AWG 1.27mm Tinned Copper Black 600V - 304.8m (1000ft)/Spool RoHS: Compliant |
2 In Stock 12 Factory Stock |
|
$187.3700 / $246.2300 | Buy Now |