Part Details for 1855/19-OR001 by Alpha Wire
Overview of 1855/19-OR001 by Alpha Wire
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1855/19-OR001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Hook-up Wire 22AWG 1.27mm Tinned Copper - Orange - 600V - 304.8m (1000ft)/Spool RoHS: Compliant |
1 In Stock |
|
$216.3000 / $287.0500 | Buy Now |
DISTI #
1855/19-OR001
|
TME | Wire, HookUp Wire, stranded, Cu, 22AWG, PVC, orange, 600V, 305m Min Qty: 1 | 2 |
|
$115.2200 / $164.6000 | Buy Now |
|
Master Electronics | Hook-up Wire 22AWG 1.27mm Tinned Copper - Orange - 600V - 304.8m (1000ft)/Spool RoHS: Compliant |
1 In Stock |
|
$216.3000 / $287.0500 | Buy Now |