There are no models available for this part yet.
Overview of 1855.0108 by Marquardt Switches Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC1855A | Analog Devices | LT3030 Demo Board ? Dual 750mA | |
LTC1855IG#TRPBF | Analog Devices | 8-Ch, ±10V In 14-B, 100ksps AD | |
LTC1855CG#TRPBF | Analog Devices | 8-Ch, ±10V In 14-B, 100ksps AD |
Price & Stock for 1855.0108 by Marquardt Switches Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
32AK5204
|
Newark | Rocker Sw, Dpst, 4A, 250Vac, Panel Rohs Compliant: Yes |Marquardt 1855.0108 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 147 |
|
$9.0000 / $9.7800 | Buy Now | |
DISTI #
979-1855.0108
|
Mouser Electronics | Rocker Switches ROCKER ON/OFF SWITCH DPST RoHS: Compliant | 0 |
|
$6.9400 | Order Now | |
DISTI #
70459163
|
RS | Switch, Rocker, DPST, ON-OFF, IP40,4A,250VAC, Illuminated,230V, Green, O Legend, Solder | Marquardt Switches 1855.0108 RoHS: Not Compliant Min Qty: 400 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$4.9700 / $7.0000 | RFQ | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.0100 / $8.1500 | Buy Now | ||
DISTI #
1855.0108
|
TME | ROCKER, DPST, Pos: 2, ON-OFF, 4A/250VAC, green, IP40, filament lamp Min Qty: 1 | 31 |
|
$4.8700 / $6.0000 | Buy Now |