Part Details for 1855.1102 by Marquardt Switches Inc
Overview of 1855.1102 by Marquardt Switches Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1855.1102
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
979-1855.1102
|
Mouser Electronics | Rocker Switches ROCKER ON/OFF SWITCH DPST RoHS: Compliant | 793 |
|
$6.3600 / $8.3900 | Buy Now |
DISTI #
70459164
|
RS | Rocker Switch, DPST/ON-OFF, 4A, Illuminated, 230V, Red, Legend, 4.9, 1830 Series | Marquardt Switches 1855.1102 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$5.9600 / $8.3900 | RFQ |
|
Future Electronics | DPST ON/OFF 4 A 250 VAC Quick Connect Illuminated Rocker Switch RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 400 Container: Bag | 0Bag |
|
$6.2400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.7300 / $7.4000 | Buy Now |
DISTI #
1855.1102
|
TME | ROCKER, DPST, Pos: 2, ON-OFF, 4A/250VAC, red, IP40, filament lamp Min Qty: 1 | 0 |
|
$4.0400 / $4.9700 | RFQ |