Part Details for 1855.1122 by Marquardt Switches Inc
Overview of 1855.1122 by Marquardt Switches Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1855.1122
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
979-1855.1122
|
Mouser Electronics | Rocker Switches ROCKER RoHS: Compliant | 1373 |
|
$5.6200 / $8.7000 | Buy Now |
DISTI #
70459169
|
RS | Rocker Switch, DPST/ON-OFF, 6A, Illumin, 110V, Green, O Legend, 1830 Series | Marquardt Switches 1855.1122 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 46 |
|
$7.0800 / $9.4400 | Buy Now |
|
Future Electronics | 1855 Series 6 A 125 V DPST On-Off Quick Connect Rocker Switch RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 400 Container: Bag | 0Bag |
|
$5.5000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.4600 / $7.2500 | Buy Now |