There are no models available for this part yet.
Overview of 1855S5 000500 by Belden Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
68000-500H | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Through Hole, Double Row, Positions, 2.54 mm (0.100in) Pitch | |
UE36C2620005001 | Amphenol Communications Solutions | 1x2 QSFP-DD cage assembly with one rear pin, no heat sink and clip, open top | |
10106264-0005002LF | Amphenol Communications Solutions | PwrBlade+®,Power Connectors, Right Angle, Receptacle, 20S |
Price & Stock for 1855S5 000500 by Belden Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
566-1855S5-500
|
Mouser Electronics | Multi-Conductor Cables 23AWG 5C SHIELD 500ft SPOOL NO COLOR RoHS: Compliant | 0 |
|
$1,516.8800 / $1,559.0400 | Order Now |