Part Details for 1856 WO005 by Alpha Wire
Overview of 1856 WO005 by Alpha Wire
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPS4018-561MLB | Coilcraft Inc | General Purpose Inductor, 0.56uH, 20%, 1 Element, Ferrite-Core, SMD, 1515, ROHS COMPLIANT | |
LPS4018-561MRC | Coilcraft Inc | General Purpose Inductor, 0.56uH, 20%, 1 Element, Ferrite-Core, SMD, 1515, CHIP, 1515, HALOGEN FREE AND ROHS COMPLIANT | |
LPS4018-561MLC | Coilcraft Inc | General Purpose Inductor, 0.56uH, 20%, 1 Element, Ferrite-Core, SMD, 1515, ROHS COMPLIANT |
Price & Stock for 1856 WO005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02F7148
|
Newark | Hook Up Wire 100Ft 20Awg Copper White/Orange, Jacket Material:Pvc, Jacket Color:White, Orange, Wire Gauge:20Awg, Conductor Area Csa:0.56Mmâ², Reel Length (Imperial):100Ft, Reel Length (Metric):30.5M, Operating Temperature Max:105°C Rohs Compliant: Yes |Alpha Wire 1856 WO005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$59.1500 / $90.4200 | Buy Now |
DISTI #
3937-1856WO005-ND
|
DigiKey | HOOK-UP STRND 20AWG WHT/ORG 100' Min Qty: 1 Lead time: 3 Weeks Container: Spool MARKETPLACE PRODUCT |
27 In Stock |
|
$145.3500 | Buy Now |
DISTI #
1856WO005-ND
|
DigiKey | HOOK-UP STRND 20AWG WHT/ORG 100' Min Qty: 1 Lead time: 3 Weeks Container: Spool |
4 In Stock |
|
$45.2095 / $63.0000 | Buy Now |
DISTI #
602-1856-100-17
|
Mouser Electronics | Hook-up Wire HU WIRE PVC RoHS: Compliant | 0 |
|
$51.3600 / $74.4200 | Order Now |
DISTI #
73558665
|
RS | Hook-Up Wire, TC, 20 AWG, 7x28, White/Orange PVC insulated, 600V | Alpha Wire 1856 WO005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Lead time: 4 Weeks, 0 Days Container: ft. Coil | 0 |
|
$52.2900 / $61.8000 | RFQ |
Part Details for 1856 WO005
1856 WO005 CAD Models
1856 WO005 Part Data Attributes
|
1856 WO005
Alpha Wire
Buy Now
|
Compare Parts:
1856 WO005
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |