Part Details for 1856 WR001 by Alpha Wire
Overview of 1856 WR001 by Alpha Wire
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPS4018-561MLB | Coilcraft Inc | General Purpose Inductor, 0.56uH, 20%, 1 Element, Ferrite-Core, SMD, 1515, ROHS COMPLIANT | |
LPS4018-561MRC | Coilcraft Inc | General Purpose Inductor, 0.56uH, 20%, 1 Element, Ferrite-Core, SMD, 1515, CHIP, 1515, HALOGEN FREE AND ROHS COMPLIANT | |
LPS4018-561MLC | Coilcraft Inc | General Purpose Inductor, 0.56uH, 20%, 1 Element, Ferrite-Core, SMD, 1515, ROHS COMPLIANT |
Price & Stock for 1856 WR001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02F7162
|
Newark | Hook Up Wire, 1000Ft, 20Awg Copper White/Red, Jacket Material:Pvc, Jacket Color:White, Red, Wire Gauge:20Awg, Conductor Area Csa:0.56Mmâ², Reel Length (Imperial):1000Ft, Reel Length (Metric):305M, Operating Temperature Max:105°C Rohs Compliant: Yes |Alpha Wire 1856 WR001 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$294.7300 / $297.7400 | Buy Now |
DISTI #
3937-1856WR001-ND
|
DigiKey | HOOK-UP STRND 20AWG W/R 1000' Min Qty: 1 Lead time: 3 Weeks Container: Spool MARKETPLACE PRODUCT |
27 In Stock |
|
$642.9500 | Buy Now |
DISTI #
1856WR001-ND
|
DigiKey | HOOK-UP STRND 20AWG W/R 1000' Min Qty: 1 Lead time: 3 Weeks Container: Spool |
1 In Stock |
|
$199.9920 / $252.2300 | Buy Now |
DISTI #
602-1856-1000-12
|
Mouser Electronics | Hook-up Wire HU WIRE PVC RoHS: Compliant | 0 |
|
$221.0000 / $267.8200 | Order Now |
DISTI #
73558666
|
RS | Hook-Up Wire, TC, 20 AWG, 7x28, White/Red PVC insulated, 600V | Alpha Wire 1856 WR001 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Lead time: 4 Weeks, 0 Days Container: ft. Coil | 0 |
|
$231.3400 / $273.4000 | RFQ |