Part Details for 1856/19 VI005 by Alpha Wire
Overview of 1856/19 VI005 by Alpha Wire
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1856/19 VI005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86K6738
|
Newark | Hook Up Wire, 100Ft, 20Awg Copper Violet, Jacket Material:Pvc, Jacket Color:Purple, Wire Gauge:20Awg, Conductor Area Csa:0.62Mm², Reel Length (Imperial):100Ft, Reel Length (Metric):30.5M, Operating Temperature Max:105°C Rohs Compliant: Yes |Alpha Wire 1856/19 VI005 Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$86.4400 / $132.1300 | Buy Now |
DISTI #
A1856/19V-100-ND
|
DigiKey | HOOK-UP STRND 20AWG VIOLET 100' Min Qty: 1 Lead time: 4 Weeks Container: Spool |
1 In Stock |
|
$70.3564 / $110.4100 | Buy Now |
DISTI #
602-1856/19-100-10
|
Mouser Electronics | Hook-up Wire 20AWG 19/32 PVC 100ft SPOOL VIOLET RoHS: Compliant | 1 |
|
$73.0900 / $114.6900 | Buy Now |
DISTI #
70135441
|
RS | Hook-Up Wire, TC, 20 AWG, 19x32, Violet PVC insulated, -55 to +105C, 600V | Alpha Wire 1856/19 VI005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Container: ft. Coil | 0 |
|
$100.9400 / $114.7100 | RFQ |
DISTI #
1856/19-VI005
|
TME | Wire, HookUp Wire, stranded, Cu, 20AWG, PVC, violet, 600V, 30.5m Min Qty: 1 | 4 |
|
$40.2100 | Buy Now |
Part Details for 1856/19 VI005
1856/19 VI005 CAD Models
1856/19 VI005 Part Data Attributes
|
1856/19 VI005
Alpha Wire
Buy Now
|
Compare Parts:
1856/19 VI005
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |