Part Details for 1856/19 WH001 by Alpha Wire
Overview of 1856/19 WH001 by Alpha Wire
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPS4018-561MLB | Coilcraft Inc | General Purpose Inductor, 0.56uH, 20%, 1 Element, Ferrite-Core, SMD, 1515, ROHS COMPLIANT | |
LPS4018-561MRC | Coilcraft Inc | General Purpose Inductor, 0.56uH, 20%, 1 Element, Ferrite-Core, SMD, 1515, CHIP, 1515, HALOGEN FREE AND ROHS COMPLIANT | |
LPS4018-561MLC | Coilcraft Inc | General Purpose Inductor, 0.56uH, 20%, 1 Element, Ferrite-Core, SMD, 1515, ROHS COMPLIANT |
Price & Stock for 1856/19 WH001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02F8629
|
Newark | Hook Up Wire, 1000Ft, 20Awg, Copper, White, 600V, Jacket Material:Pvc, Jacket Color:White, Wire Gauge:20Awg, Conductor Area Csa:0.62Mmâ², Reel Length (Imperial):1000Ft, Reel Length (Metric):305M, Operating Temperature Max:105°C Rohs Compliant: Yes |Alpha Wire 1856/19 WH001 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 53 |
|
$272.4500 | Buy Now |
DISTI #
3937-1856/19WH001-ND
|
DigiKey | HOOK-UP STRAND 20AWG WHITE Min Qty: 1 Lead time: 4 Weeks Container: Spool MARKETPLACE PRODUCT |
1 In Stock |
|
$757.2000 | Buy Now |
DISTI #
A1856/19W-1000-ND
|
DigiKey | HOOK-UP STRAND 20AWG WHITE Min Qty: 1 Lead time: 4 Weeks Container: Spool | Temporarily Out of Stock |
|
$235.5308 / $293.7900 | Buy Now |
DISTI #
602-1856/19-1000-01
|
Mouser Electronics | Hook-up Wire 20AWG 19/32 PVC 1000ft SPOOL WHT RoHS: Compliant | 2 |
|
$236.6200 / $331.2700 | Buy Now |
DISTI #
70135452
|
RS | Hook-Up Wire, TC, 20 AWG, 19x32, White PVC insulated, -55 to +105C, 600V | Alpha Wire 1856/19 WH001 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Container: ft. Coil | 0 |
|
$307.8300 / $334.5900 | RFQ |
DISTI #
1856/19-WH001
|
TME | Wire, HookUp Wire, stranded, Cu, 20AWG, PVC, white, 600V, 305m Min Qty: 1 | 1 |
|
$147.3600 / $210.5100 | Buy Now |
|
Powell Electronics | HU WIRE PVC Min Qty: 1 | 1 |
|
$416.4600 | Buy Now |
Part Details for 1856/19 WH001
1856/19 WH001 CAD Models
1856/19 WH001 Part Data Attributes
|
1856/19 WH001
Alpha Wire
Buy Now
|
Compare Parts:
1856/19 WH001
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |