Part Details for 1856/19 WH005 by Alpha Wire
Overview of 1856/19 WH005 by Alpha Wire
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPS4018-561MLB | Coilcraft Inc | General Purpose Inductor, 0.56uH, 20%, 1 Element, Ferrite-Core, SMD, 1515, ROHS COMPLIANT | |
LPS4018-561MRC | Coilcraft Inc | General Purpose Inductor, 0.56uH, 20%, 1 Element, Ferrite-Core, SMD, 1515, CHIP, 1515, HALOGEN FREE AND ROHS COMPLIANT | |
LPS4018-561MLC | Coilcraft Inc | General Purpose Inductor, 0.56uH, 20%, 1 Element, Ferrite-Core, SMD, 1515, ROHS COMPLIANT |
Price & Stock for 1856/19 WH005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86K9007
|
Newark | Hook Up Wire, 100Ft, 20Awg, Copper, White, 600V, Jacket Material:Pvc, Jacket Color:White, Wire Gauge:20Awg, Conductor Area Csa:0.62Mmâ², Reel Length (Imperial):100Ft, Reel Length (Metric):30.5M, Operating Temperature Max:105°C Rohs Compliant: Yes |Alpha Wire 1856/19 WH005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$91.6200 / $140.0600 | Buy Now |
DISTI #
3937-1856/19WH005-ND
|
DigiKey | HOOK-UP STRND 20AWG WHITE 100' Min Qty: 1 Lead time: 4 Weeks Container: Spool MARKETPLACE PRODUCT |
27 In Stock |
|
$225.1300 | Buy Now |
DISTI #
A185619W-100-ND
|
DigiKey | HOOK-UP STRND 20AWG WHITE 100' Min Qty: 1 Lead time: 4 Weeks Container: Spool | Temporarily Out of Stock |
|
$70.0290 / $94.7700 | Buy Now |
DISTI #
602-1856/19-100-01
|
Mouser Electronics | Hook-up Wire 20AWG 19/32 PVC 100ft SPOOL WHT RoHS: Compliant | 13 |
|
$70.0200 / $111.5100 | Buy Now |
DISTI #
70135442
|
RS | Hook-Up Wire, TC, 20 AWG, 19x32, White PVC insulated, -55 to +105C, 600V | Alpha Wire 1856/19 WH005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Container: ft. Coil | 0 |
|
$89.9100 / $96.6800 | RFQ |
DISTI #
1856/19-WH005
|
TME | Wire, HookUp Wire, stranded, Cu, 20AWG, PVC, white, 600V, 30.5m Min Qty: 1 | 0 |
|
$49.5600 / $72.6800 | RFQ |