Part Details for 1856/19 WU001 by Alpha Wire
Overview of 1856/19 WU001 by Alpha Wire
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPS4018-561MLB | Coilcraft Inc | General Purpose Inductor, 0.56uH, 20%, 1 Element, Ferrite-Core, SMD, 1515, ROHS COMPLIANT | |
LPS4018-561MRC | Coilcraft Inc | General Purpose Inductor, 0.56uH, 20%, 1 Element, Ferrite-Core, SMD, 1515, CHIP, 1515, HALOGEN FREE AND ROHS COMPLIANT | |
LPS4018-561MLC | Coilcraft Inc | General Purpose Inductor, 0.56uH, 20%, 1 Element, Ferrite-Core, SMD, 1515, ROHS COMPLIANT |
Price & Stock for 1856/19 WU001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89K8094
|
Newark | Hook Up Wire, 1000Ft 20Awg Copper White/Blue, Jacket Material:Pvc, Jacket Color:White, Blue, Wire Gauge:20Awg, Conductor Area Csa:0.62Mmâ², Reel Length (Imperial):1000Ft, Reel Length (Metric):305M, Operating Temperature Max:105°C Rohs Compliant: Yes |Alpha Wire 1856/19 WU001 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$347.1000 / $350.6400 | Buy Now |
DISTI #
3937-1856/19WU001-ND
|
DigiKey | HOOKUP STRND 20AWG WHT/BLU 1000' Min Qty: 1 Lead time: 4 Weeks Container: Spool MARKETPLACE PRODUCT |
27 In Stock |
|
$757.2000 | Buy Now |
DISTI #
1856/19WU001-ND
|
DigiKey | HOOKUP STRND 20AWG WHT/BLU 1000' Min Qty: 1 Lead time: 4 Weeks Container: Spool |
2 In Stock |
|
$235.5308 / $293.7900 | Buy Now |
DISTI #
602-1856/19-1000-15
|
Mouser Electronics | Hook-up Wire HU WIRE PVC RoHS: Compliant | 0 |
|
$236.6200 / $330.7900 | Order Now |
DISTI #
73558686
|
RS | Hook-Up Wire, TC, 20 AWG, 19x32, White/Blue PVC insulated, 600V | Alpha Wire 1856/19 WU001 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Lead time: 4 Weeks, 0 Days Container: ft. Coil | 1 |
|
$307.8300 / $334.5900 | Buy Now |