Part Details for 1856/19-BK001 by Alpha Wire
Overview of 1856/19-BK001 by Alpha Wire
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1856/19-BK001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Hook-up Wire 20AWG 1.47mm Tinned Copper Black 600V - 304.8m (1000ft)/Spool RoHS: Compliant | 0 |
|
$224.8600 / $242.2500 | Buy Now |
DISTI #
1856/19-BK001
|
TME | Wire, HookUp Wire, stranded, Cu, 20AWG, PVC, black, 600V, 305m Min Qty: 1 | 3 |
|
$128.1300 / $183.0400 | Buy Now |