Part Details for 1856-BK005 by Alpha Wire
Overview of 1856-BK005 by Alpha Wire
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1856-BK005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Hook-up Wire 20AWG 1.47mm Tinned Copper Black 600V - 30.48m (100ft)/Spool RoHS: Compliant |
2 In Stock 58 Factory Stock |
|
$41.0700 / $52.9700 | Buy Now |
DISTI #
1856-BK005
|
TME | Wire, HookUp Wire, stranded, Cu, 20AWG, PVC, black, 600V, 30.5m Min Qty: 1 | 3 |
|
$25.2000 / $36.9600 | Buy Now |
|
Master Electronics | Hook-up Wire 20AWG 1.47mm Tinned Copper Black 600V - 30.48m (100ft)/Spool RoHS: Compliant |
2 In Stock 58 Factory Stock |
|
$41.0700 / $52.9700 | Buy Now |