Part Details for 1856-BR001 by Alpha Wire
Overview of 1856-BR001 by Alpha Wire
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1856-BR001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Brown - 304.8m (1000ft)/Spool RoHS: Compliant |
1 In Stock |
|
$184.4200 / $196.5800 | Buy Now |
DISTI #
1856-BR001
|
TME | Wire, HookUp Wire, stranded, Cu, 20AWG, PVC, brown, 600V, 305m Min Qty: 1 | 3 |
|
$128.3500 / $183.3600 | Buy Now |
|
Master Electronics | Brown - 304.8m (1000ft)/Spool RoHS: Compliant |
1 In Stock |
|
$184.4200 / $196.5800 | Buy Now |