Part Details for 1856155 (ALTERNATE: MKDSP 50/ 5-17 5) by Phoenix Contact
Overview of 1856155 (ALTERNATE: MKDSP 50/ 5-17 5) by Phoenix Contact
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1856155 (ALTERNATE: MKDSP 50/ 5-17 5)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71248040
|
RS | PCB Terminal Screw 17.5mm 36557AWG 1000V 192A 5 Position Combicon Power Series | Phoenix Contact 1856155 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$34.5100 / $49.2900 | RFQ |