-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TERM BLK 2POS SIDE ENTRY 17.48MM
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1856171-ND
|
DigiKey | TERM BLK 2P SIDE ENT 17.48MM PCB Min Qty: 10 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$17.3880 | Buy Now |
DISTI #
651-1856171
|
Mouser Electronics | Fixed Terminal Blocks MKDSP 50/2-17.5-F FLANGED BASE RoHS: Compliant | 10 |
|
$16.1400 / $18.5800 | Buy Now |
|
Onlinecomponents.com | PCB terminal block - nominal current: 192 A - rated voltage (III/2): 1000 V - nominal cross section: 70 mm² - pitch: 17.5 mm - number of positions: 2 - connection method: Screw connection with tension sleeve - mounting: Wave soldering - conductor/PCB connection direction: 0 ° - color: green - Pin layout: Linear 2x2 pinning - Solder pin [P]: 4 mm RoHS: Compliant | 0 |
|
$13.2800 / $16.1000 | Buy Now |
DISTI #
000000000005397408
|
Sager | Fixed Terminal Blocks MKDSP 50/2-17.5-F FLANGED BASE Min Qty: 1 | 0 |
|
$15.8600 / $23.8000 | Buy Now |
|
Dynamic Solutions GmbH | PCB terminal block | 3300 |
|
RFQ | |
|
Master Electronics | PCB terminal block - nominal current: 192 A - rated voltage (III/2): 1000 V - nominal cross section: 70 mm² - pitch: 17.5 mm - number of positions: 2 - connection method: Screw connection with tension sleeve - mounting: Wave soldering - conductor/PCB connection direction: 0 ° - color: green - Pin layout: Linear 2x2 pinning - Solder pin [P]: 4 mm RoHS: Compliant | 0 |
|
$13.2800 / $16.1000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1856171
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1856171
Phoenix Contact
TERM BLK 2POS SIDE ENTRY 17.48MM
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |