Part Details for 1856A B591000 by Belden Inc
Overview of 1856A B591000 by Belden Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC1856A-A | Analog Devices | LTM4648EY Demo Board - 3.3V 10 |
Price & Stock for 1856A B591000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15B2091
|
Newark | Triaxial Cable, Rg-59/U, 1000Ft, Black, Coaxial Cable Type:Rg59, Wire Gauge:20Awg, No. Of Max Strands X Strand Size:Solid, Impedance:75Ohm, Reel Length (Imperial):1000Ft, Reel Length (Metric):304.8M, External Diameter:5.486Mm Rohs Compliant: Yes |Belden 1856A B591000 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$4,012.5200 / $4,323.0100 | Buy Now |
DISTI #
BEL9051-ND
|
DigiKey | #20 PE/GIFHDPELDPE PVC TRIAX Min Qty: 1000 Lead time: 2 Weeks Container: Spool | Temporarily Out of Stock |
|
$3.3048 | Buy Now |
DISTI #
566-1856AB591000
|
Mouser Electronics | Coaxial Cables #20 PE/GIFHDPELDPE PVC TRIAX RoHS: Compliant | 0 |
|
$3,624.5500 | Order Now |
DISTI #
70004339
|
RS | Coaxial Cable, RG59/U,20 AWG, BC, Solid, Braid Shld, BC, FHDPE Ins, Matte Blk,75 Ohms | Belden 1856A B591000 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Container: ft. Coil | 0 |
|
$3,660.8000 | RFQ |