Part Details for 1857 WS001 by Alpha Wire
Overview of 1857 WS001 by Alpha Wire
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MP-5FRJ11STWS-001 | Amphenol Cables on Demand | Amphenol MP-5FRJ11STWS-001 Flat Silver Satin Modular Straight-Thru Cables, RJ11 / RJ11 1ft |
Price & Stock for 1857 WS001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1857WS001-ND
|
DigiKey | HOOKUP STRND 18AWG WHITE/GRAY Min Qty: 1 Lead time: 4 Weeks Container: Spool | Temporarily Out of Stock |
|
$0.3650 | Buy Now |
DISTI #
602-1857-1000-18
|
Mouser Electronics | Hook-up Wire 1857 WH/SLATE 1000 F T RoHS: Compliant | 1 |
|
$343.3900 / $400.5200 | Buy Now |
DISTI #
70240090
|
RS | Hook-Up Wire, TC,18 AWG,7X26,TC, White/Slate PVC Insulation,105C,600V | Alpha Wire 1857 WS001 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days Container: ft. Coil | 0 |
|
$372.1600 / $404.5300 | RFQ |
Part Details for 1857 WS001
1857 WS001 CAD Models
1857 WS001 Part Data Attributes
|
1857 WS001
Alpha Wire
Buy Now
|
Compare Parts:
1857 WS001
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |