There are no models available for this part yet.
Overview of 1857/19 VI001 by Alpha Wire
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC1857IG#TRPBF | Analog Devices | 8-Ch, 12-B, 100ksps SoftSpan A | |
LTC1857IG#PBF | Analog Devices | 8-Ch, 12-B, 100ksps SoftSpan A | |
LTC1857CG#PBF | Analog Devices | 8-Ch, 12-B, 100ksps SoftSpan A |
Price & Stock for 1857/19 VI001 by Alpha Wire
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
02F8676
|
Newark | Hook Up Wire, 1000Ft 18Awg Copper Violet, Jacket Material:Pvc, Jacket Color:Purple, Wire Gauge:18Awg, Conductor Area Csa:0.969Mmâ², Reel Length (Imperial):1000Ft, Reel Length (Metric):305M, Operating Temperature Max:105°C Rohs Compliant: Yes |Alpha Wire 1857/19 VI001 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$385.5100 | Buy Now | |
DISTI #
3937-1857/19VI001-ND
|
DigiKey | HOOK-UP STRAND 18AWG VIOLET Min Qty: 1 Lead time: 4 Weeks Container: Spool MARKETPLACE PRODUCT |
27 In Stock |
|
$1,049.8700 | Buy Now | |
DISTI #
A1857/19V-1000-ND
|
DigiKey | HOOK-UP STRAND 18AWG VIOLET Min Qty: 1 Lead time: 4 Weeks Container: Spool |
1 In Stock |
|
$326.5732 / $398.4300 | Buy Now | |
DISTI #
602-1857/19-1000-10
|
Mouser Electronics | Hook-up Wire 18AWG 19/30 PVC 1000ft SPOOL VIOLET RoHS: Compliant | 0 |
|
$375.5400 / $431.8500 | Order Now | |
DISTI #
70136240
|
RS | Hook-Up Wire, 18 AWG, 19x30, TC, PVC Ins, 600V, MIL-W-16878E/1 | Alpha Wire 1857/19 VI001 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Container: ft. Coil | 0 |
|
$426.7900 / $463.9000 | RFQ | |
DISTI #
1857/19-VI001
|
TME | Wire, HookUp Wire, stranded, Cu, 18AWG, PVC, violet, 600V, 305m Min Qty: 1 | 2 |
|
$214.1400 | Buy Now |
CAD Models for 1857/19 VI001 by Alpha Wire
Part Data Attributes for 1857/19 VI001 by Alpha Wire
1857/19 VI001
Alpha Wire
|
|
---|---|
Samacsys Manufacturer
|
Alpha Wire
|
Want to compare parts?
-
1857/19 VI001Alpha WireVS
-