Part Details for 1857/19 WH001 by Alpha Wire
Overview of 1857/19 WH001 by Alpha Wire
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1857/19 WH001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89K8098
|
Newark | Hook Up Wire, 1000Ft, 18Awg, Copper, White, 600V, Jacket Material:Pvc, Jacket Color:White, Wire Gauge:18Awg, Conductor Area Csa:0.969Mm², Reel Length (Imperial):1000Ft, Reel Length (Metric):305M, Operating Temperature Max:105°C Rohs Compliant: Yes |Alpha Wire 1857/19 WH001 Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$363.6900 | Buy Now |
DISTI #
A1857/19W-1000-ND
|
DigiKey | HOOK-UP STRAND 18AWG WHITE Min Qty: 1 Lead time: 4 Weeks Container: Spool |
4 In Stock |
|
$328.0812 / $459.3200 | Buy Now |
DISTI #
602-1857/19-1000-01
|
Mouser Electronics | Hook-up Wire 18AWG 19/30 PVC 1000ft SPOOL WHT RoHS: Compliant | 1 |
|
$381.0700 / $443.6000 | Buy Now |
DISTI #
70136241
|
RS | Hook-Up Wire, 18 AWG, 19x30, TC, PVC Ins, 600V, MIL-W-16878E/1 | Alpha Wire 1857/19 WH001 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: ft. Coil | 2 |
|
$431.0300 / $468.5100 | Buy Now |
DISTI #
1857/19-WH001
|
TME | Wire, HookUp Wire, stranded, Cu, 18AWG, PVC, white, 600V, 305m Min Qty: 1 | 0 |
|
$186.2100 / $266.0200 | RFQ |
Part Details for 1857/19 WH001
1857/19 WH001 CAD Models
1857/19 WH001 Part Data Attributes:
|
1857/19 WH001
Alpha Wire
Buy Now
|
Compare Parts:
1857/19 WH001
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |