Part Details for 1857689 by Phoenix Contact
Overview of 1857689 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1857689
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1857689-ND
|
DigiKey | TERM BLOCK HDR 3POS VERT 3.81MM Min Qty: 50 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.1520 | Buy Now |
DISTI #
651-1857689
|
Mouser Electronics | Pluggable Terminal Blocks 3 Pos 3.81mm pitch Through Hole Header RoHS: Compliant | 0 |
|
$1.0800 / $1.2600 | Order Now |
DISTI #
71549875
|
RS | Pluggable Header 3.81mm 16AWG 160V 8A 3 Position Combicon Control Series | Phoenix Contact 1857689 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$1.1000 / $1.5700 | RFQ |
|
Onlinecomponents.com | Header, Nominal current: 8 A, Number of positions: 3, Pitch: 3.81 mm, Color: green, Contact surface: Gold, Mounting: Wave soldering RoHS: Compliant | 0 |
|
$1.0600 / $1.5500 | Buy Now |
DISTI #
000000000001169077
|
Sager | Pluggable Terminal Blocks 3 Pos 3.81mm pitch Through Hole Header Min Qty: 50 | 0 |
|
$1.3300 / $1.5600 | Buy Now |
|
Master Electronics | Header, Nominal current: 8 A, Number of positions: 3, Pitch: 3.81 mm, Color: green, Contact surface: Gold, Mounting: Wave soldering RoHS: Compliant | 0 |
|
$1.0600 / $1.5500 | Buy Now |
Part Details for 1857689
1857689 CAD Models
1857689 Part Data Attributes
|
1857689
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1857689
Phoenix Contact
MCV 1,5/ 3-G-3,81 AU
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | STANDARD: UL 94V-0, PBT | |
Fastening Method | CONNECTOR | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 3 | |
Rated Current | 8 A | |
Rated Voltage | 160 V | |
Safety Approval | CB; CSA; CUL; EAC; UL; VDE | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 1.5 mm2 | |
Wire Gauge | 15 AWG |