Part Details for 1858/19 BK005 by Alpha Wire
Overview of 1858/19 BK005 by Alpha Wire
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1858/19 BK005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02F7366
|
Newark | Hook Up Wire, 100Ft, 16Awg Copper, Black, Jacket Material:Pvc, Jacket Color:Black, Wire Gauge:16Awg, Conductor Area Csa:1.327Mm², Reel Length (Imperial):100Ft, Reel Length (Metric):30.5M, Operating Temperature Max:105°C Rohs Compliant: Yes |Alpha Wire 1858/19 BK005 Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$80.8500 / $108.7900 | Buy Now |
DISTI #
A185819B-100-ND
|
DigiKey | HOOK-UP STRND 16AWG BLACK 100' Min Qty: 1 Lead time: 4 Weeks Container: Spool |
22 In Stock |
|
$79.0600 / $83.2400 | Buy Now |
DISTI #
602-1858/19-100-02
|
Mouser Electronics | Hook-up Wire 16AWG 19/29 PVC 100ft SPOOL BLACK RoHS: Compliant | 6 |
|
$78.8600 / $83.2400 | Buy Now |
DISTI #
1858/19-BK005
|
TME | Wire, HookUp Wire, stranded, Cu, 16AWG, PVC, black, 600V, 30.5m Min Qty: 1 | 0 |
|
$39.9600 / $58.6100 | RFQ |
Part Details for 1858/19 BK005
1858/19 BK005 CAD Models
1858/19 BK005 Part Data Attributes
|
1858/19 BK005
Alpha Wire
Buy Now
|
Compare Parts:
1858/19 BK005
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |