Part Details for 1858/19 BL001 by Alpha Wire
Overview of 1858/19 BL001 by Alpha Wire
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1858/19 BL001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86K9009
|
Newark | Hook Up Wire, 1000Ft, 16Awg Copper, Blue, Jacket Material:Pvc, Jacket Color:Blue, Wire Gauge:16Awg, Conductor Area Csa:1.327Mm², Reel Length (Imperial):1000Ft, Reel Length (Metric):305M, Operating Temperature Max:105°C Rohs Compliant: Yes |Alpha Wire 1858/19 BL001 Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$416.3700 | Buy Now |
DISTI #
A1858/19L-1000-ND
|
DigiKey | HOOK-UP STRAND 16AWG BLUE Min Qty: 1000 Lead time: 4 Weeks Container: Spool |
1000 In Stock |
|
$0.3756 | Buy Now |
DISTI #
602-1858/19-1000-06
|
Mouser Electronics | Hook-up Wire 16AWG 19/29 PVC 1000ft SPOOL BLUE RoHS: Compliant | 3 |
|
$381.8400 / $398.1800 | Buy Now |
DISTI #
70135921
|
RS | Hook-Up Wire, 16 AWG, 19x29, TC, Blue PVC insulated, -55 to +105C, 600V | Alpha Wire 1858/19 BL001 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Lead time: 3 Weeks, 0 Days Container: ft. Coil | 1 |
|
$380.8200 / $409.4800 | Buy Now |
DISTI #
1858/19-BL001
|
TME | Wire, HookUp Wire, stranded, Cu, 16AWG, PVC, blue, 600V, 305m, 1000ft Min Qty: 1 | 3 |
|
$175.1500 | Buy Now |
DISTI #
1742106
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Reel | 0 |
|
$232.8013 | Buy Now |
Part Details for 1858/19 BL001
1858/19 BL001 CAD Models
1858/19 BL001 Part Data Attributes:
|
1858/19 BL001
Alpha Wire
Buy Now
|
Compare Parts:
1858/19 BL001
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |