Part Details for 1858/19 RD005 by Alpha Wire
Overview of 1858/19 RD005 by Alpha Wire
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1858/19 RD005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02F7367
|
Newark | Hook Up Wire, 100Ft, 16Awg, Copper, Red, 600V, Jacket Material:Pvc, Jacket Color:Red, Wire Gauge:16Awg, Conductor Area Csa:1.327Mm², Reel Length (Imperial):100Ft, Reel Length (Metric):30.5M, Operating Temperature Max:105°C Rohs Compliant: Yes |Alpha Wire 1858/19 RD005 Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$80.8500 / $108.7900 | Buy Now |
DISTI #
A185819R-100-ND
|
DigiKey | HOOK-UP STRND 16AWG RED 100' Min Qty: 1 Lead time: 4 Weeks Container: Spool |
27 In Stock |
|
$79.0600 / $83.2400 | Buy Now |
DISTI #
602-1858/19-100-03
|
Mouser Electronics | Hook-up Wire 16AWG 19/29 PVC 100ft SPOOL RED RoHS: Compliant | 12 |
|
$79.0600 / $83.2400 | Buy Now |
DISTI #
70135535
|
RS | Hook-Up Wire, 16 AWG, 19x29, TC, Red PVC insulated, -55 to +105C, 600V | Alpha Wire 1858/19 RD005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Container: ft. Coil | 3 |
|
$77.0000 / $83.2400 | Buy Now |
DISTI #
1858/19-RD005
|
TME | Wire, HookUp Wire, stranded, Cu, 16AWG, PVC, red, 600V, 30.5m, 100ft Min Qty: 1 | 3 |
|
$39.9600 / $58.6100 | Buy Now |
DISTI #
2812722
|
element14 Asia-Pacific | WIRE, RED, 16AWG, 19/29AWG, 30.5M RoHS: Compliant Min Qty: 1 Container: Reel | 4 |
|
$85.1403 / $89.6380 | Buy Now |
DISTI #
2812722
|
Farnell | WIRE, RED, 16AWG, 19/29AWG, 30.5M RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 3 Days Container: Reel | 4 |
|
$47.2251 / $51.9175 | Buy Now |
Part Details for 1858/19 RD005
1858/19 RD005 CAD Models
1858/19 RD005 Part Data Attributes
|
1858/19 RD005
Alpha Wire
Buy Now
|
Compare Parts:
1858/19 RD005
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |