Part Details for 1858/19 SL001 by Alpha Wire
Overview of 1858/19 SL001 by Alpha Wire
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1858/19 SL001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02F7392
|
Newark | Hook Up Wire, 1000Ft, 16Awg Copper, Gray, Jacket Material:Pvc, Jacket Color:Gray, Wire Gauge:16Awg, Conductor Area Csa:1.327Mm², Reel Length (Imperial):1000Ft, Reel Length (Metric):305M, Operating Temperature Max:105°C Rohs Compliant: Yes |Alpha Wire 1858/19 SL001 Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$416.3700 | Buy Now |
DISTI #
A1858/19S-1000-ND
|
DigiKey | HOOK-UP STRAND 16AWG SLATE Min Qty: 1000 Lead time: 4 Weeks Container: Spool |
1000 In Stock |
|
$0.6783 | Buy Now |
DISTI #
602-1858/19-1000-09
|
Mouser Electronics | Hook-up Wire 16AWG 19/29 PVC 1000ft SPOOL SLATE RoHS: Compliant | 0 |
|
$363.3800 / $435.0300 | Order Now |
DISTI #
70135923
|
RS | Hook-Up Wire, 16 AWG, 19x29, TC, Slate PVC insulated, -55 to +105C, 600V | Alpha Wire 1858/19 SL001 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Container: ft. Coil | 0 |
|
$404.5800 / $435.0300 | RFQ |
DISTI #
1858/19-SL001
|
TME | Wire, HookUp Wire, stranded, Cu, 16AWG, PVC, dark grey, 600V, 305m Min Qty: 1 | 2 |
|
$175.1500 | Buy Now |