Part Details for 1858/19 WR001 by Alpha Wire
Overview of 1858/19 WR001 by Alpha Wire
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1858/19 WR001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85K9670
|
Newark | Hook Up Wire, 1000Ft, 16Awg Copper White/Red, Jacket Material:Pvc, Jacket Color:White, Red, Wire Gauge:16Awg, Conductor Area Csa:1.23Mm², Reel Length (Imperial):1000Ft, Reel Length (Metric):305M, Operating Temperature Max:105°C Rohs Compliant: Yes |Alpha Wire 1858/19 WR001 Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$416.3700 | Buy Now |
DISTI #
1858/19WR001-ND
|
DigiKey | HOOK-UP STRND 16AWG W/R 1000' Min Qty: 1 Lead time: 4 Weeks Container: Spool |
1 In Stock |
|
$375.6108 / $508.5200 | Buy Now |
DISTI #
602-1858/19-1000-12
|
Mouser Electronics | Hook-up Wire HU WIRE PVC RoHS: Compliant | 0 |
|
$417.0600 / $485.8300 | Order Now |
DISTI #
71095770
|
RS | Hook-Up Wire,16 AWG, TC,19X29,TC, White/Red PVC Ins, MIL-W-16878E/1 | Alpha Wire 1858/19 WR001 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Container: ft. Coil | 0 |
|
$508.5200 | RFQ |
Part Details for 1858/19 WR001
1858/19 WR001 CAD Models
1858/19 WR001 Part Data Attributes
|
1858/19 WR001
Alpha Wire
Buy Now
|
Compare Parts:
1858/19 WR001
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |