Part Details for 1858/19-GR001 by Alpha Wire
Overview of 1858/19-GR001 by Alpha Wire
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1858/19-GR001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Green - 304.8m (1000ft)/Spool RoHS: Compliant | Alternative Product Available |
|
$358.0200 / $378.9400 | Buy Now |
DISTI #
1858/19-GR001
|
TME | Wire, HookUp Wire, stranded, Cu, 16AWG, PVC, green, 600V, 305m Min Qty: 1 | 3 |
|
$175.1500 | Buy Now |
|
Master Electronics | Green - 304.8m (1000ft)/Spool RoHS: Compliant | Alternative Product Available |
|
$358.0200 / $378.9400 | Buy Now |