Part Details for 1858/19-GR005 by Alpha Wire
Overview of 1858/19-GR005 by Alpha Wire
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1858/19-GR005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Green - 30.48m (100ft)/Spool RoHS: Compliant |
4 In Stock 8 Factory Stock |
|
$110.0000 / $146.3500 | Buy Now |
DISTI #
65007543
|
Verical | Hook-up Wire 16AWG 30.48m 1.98mm Tinned Copper 600VAC Spool Min Qty: 1 Package Multiple: 1 | Americas - 4 |
|
$180.4562 | Buy Now |
DISTI #
1858/19-GR005
|
TME | Wire, HookUp Wire, stranded, Cu, 16AWG, PVC, green, 600V, 30.5m Min Qty: 1 | 5 |
|
$37.3000 | Buy Now |