Part Details for 1858.1102 by Marquardt Switches Inc
Overview of 1858.1102 by Marquardt Switches Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1858.1102
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
979-1858.1102
|
Mouser Electronics | Rocker Switches ROCKER ON/OFF SWITCH DPST RoHS: Compliant | 200 |
|
$3.1500 / $4.7500 | Buy Now |
DISTI #
70459173
|
RS | Switch, Rocker, DPST, ON-OFF, IP40, 12A, 125-250VAC, Non-Illuminated, Black | Marquardt Switches 1858.1102 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 4 |
|
$4.6500 | Buy Now |
|
Future Electronics | 1858 Series DPST On-Off Quick Connect Terminal Rocker Switch RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 300 Container: Box | 0Box |
|
$3.2600 | Buy Now |
|
Onlinecomponents.com | Switch Rocker ON OFF DPST Quick Connect Curved Rocker 12A 250VAC 372.85VA Box RoHS: Compliant |
822 In Stock |
|
$1.2400 / $2.5300 | Buy Now |
DISTI #
77826444
|
Verical | Switch Rocker ON OFF DPST Quick Connect Curved Rocker 12A 250VAC 372.85VA Box Min Qty: 20 Package Multiple: 10 Date Code: 2404 | Americas - 820 |
|
$4.6035 | Buy Now |
|
Quest Components | SWITCH,ROCKER,2P1T,10A,OFF-ON,12X18 QT | 66 |
|
$2.6612 / $3.9918 | Buy Now |
DISTI #
11G2850
|
Bürklin Elektronik | Rocker switch, black, 2 pole, On-Off, off switch, 10 (4) A/250 VAC, 6 (4) A/250 VAC, IP40, unlit, unprinted Min Qty: 1 |
149 in Stock 322 Available Soon |
|
$1.8091 / $2.5952 | Buy Now |
|
Master Electronics | Switch Rocker ON OFF DPST Quick Connect Curved Rocker 12A 250VAC 372.85VA Box RoHS: Compliant |
822 In Stock |
|
$1.2400 / $2.5300 | Buy Now |