Datasheets
1858073 by: Phoenix Contact

Barrier Strip Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT

Part Details for 1858073 by Phoenix Contact

Overview of 1858073 by Phoenix Contact

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Space Technology Environmental Monitoring Internet of Things (IoT) Smart Cities Transportation and Logistics Agriculture Technology Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Medical Imaging Automotive Consumer Electronics Security and Surveillance Audio and Video Systems Aerospace and Defense Healthcare Renewable Energy Robotics and Drones

Price & Stock for 1858073

Part # Distributor Description Stock Price Buy
DISTI # 59Y7291
Newark Pluggable Terminal Block, 6, 160 V, 8 A, 3.81 Mm, 28 Awg, 16 Awg Rohs Compliant: Yes |Phoenix Contact 1858073 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 8
  • 1 $12.6200
  • 10 $12.2100
  • 50 $11.6600
  • 100 $10.7300
  • 250 $9.9200
  • 500 $9.4000
  • 1,000 $8.8500
$8.8500 / $12.6200 Buy Now
DISTI # 277-6152-ND
DigiKey TERM BLOCK PLUG 6POS STR 3.81MM Min Qty: 1 Lead time: 7 Weeks Container: Bulk 80
In Stock
  • 1 $9.8000
  • 10 $9.5340
  • 50 $8.9100
  • 100 $8.1972
  • 250 $8.0438
$8.0438 / $9.8000 Buy Now
DISTI # 651-1858073
Mouser Electronics Pluggable Terminal Blocks 6 Pos 3.81mm Invert Plug 28-16AWG Screw RoHS: Compliant 121
  • 1 $8.2100
  • 250 $8.0400
  • 1,000 $7.9000
$7.9000 / $8.2100 Buy Now
Onlinecomponents.com PCB connector - nominal current: 8 A - rated voltage (III/2): 160 V - nominal cross section: 1.5 mm² - number of positions: 6 - pitch: 3.81 mm - connection method: Screw connection with tension sleeve - color: green - contact surface: Tin RoHS: Compliant 50 In Stock
  • 5 $10.6100
  • 25 $9.5300
  • 50 $8.9000
  • 100 $8.5600
  • 250 $8.3500
  • 500 $8.1400
  • 1,000 $8.0200
$8.0200 / $10.6100 Buy Now
DISTI # 1858073
TTI Pluggable Terminal Blocks 6 Pos 3.81mm Invert Plug 28-16AWG Screw RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Bulk Americas - 0
  • 50 $8.1300
$8.1300 Buy Now
DISTI # 000000000000778510
Sager Pluggable Terminal Blocks 6 Pos 3.81mm Invert Plug 28-16AWG Screw Min Qty: 1 0
  • 1 $11.8000
  • 16 $11.3300
  • 39 $10.8900
  • 78 $10.4800
  • 155 $10.1100
$10.1100 / $11.8000 Buy Now
Dynamic Solutions GmbH Printed-circuit board connector 1600
RFQ
DISTI # 2493765
Farnell TERMINAL BLOCK, PLUGGABLE, 6POS, 16AWG RoHS: Compliant Min Qty: 1 Lead time: 8 Weeks, 1 Days Container: Each 8
  • 1 $11.5981
  • 10 $9.0968
  • 100 $8.4248
  • 250 $7.7403
  • 500 $7.5910
  • 1,000 $7.4292
$7.4292 / $11.5981 Buy Now
Master Electronics PCB connector - nominal current: 8 A - rated voltage (III/2): 160 V - nominal cross section: 1.5 mm² - number of positions: 6 - pitch: 3.81 mm - connection method: Screw connection with tension sleeve - color: green - contact surface: Tin RoHS: Compliant 50 In Stock
  • 5 $10.6300
  • 25 $9.5500
  • 50 $8.9200
  • 100 $8.5800
  • 250 $8.3700
  • 500 $8.1600
  • 1,000 $8.0400
$8.0400 / $10.6300 Buy Now

Part Details for 1858073

1858073 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

1858073 Part Data Attributes

1858073 Phoenix Contact
Buy Now Datasheet
Compare Parts:
1858073 Phoenix Contact Barrier Strip Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer PHOENIX CONTACT GMBH & CO KG
Package Description ROHS COMPLIANT
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8536.90.40.00
Samacsys Manufacturer Phoenix Contact
Additional Feature PA, 94V-0
Fastening Method SCREW
Number of Decks 1
Number of Rows 1
Number of Ways 6
Rated Current 8 A
Rated Voltage 160 V
Safety Approval UL
Terminal and Terminal Block Type BARRIER STRIP TERMINAL BLOCK
Wire Cross Section 1.5 mm2
Wire Gauge 16 AWG

Alternate Parts for 1858073

This table gives cross-reference parts and alternative options found for 1858073. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1858073, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
1984358 Barrier Strip Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT Phoenix Contact 1858073 vs 1984358
1850893 Barrier Strip Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT Phoenix Contact 1858073 vs 1850893

1858073 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1858073 by Phoenix Contact.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1858073 by Phoenix Contact

  • Please alert me when 1858073 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 1858073 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1858073 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 1858073 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1858073.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1858073 by Phoenix Contact

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: