Part Details for 1859/19 WH005 by Alpha Wire
Overview of 1859/19 WH005 by Alpha Wire
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1859/19 WH005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02F8686
|
Newark | Hook Up Wire, 100Ft, 14Awg Copper, White, Jacket Material:Pvc, Jacket Color:White, Wire Gauge:14Awg, Conductor Area Csa:1.954Mm², Reel Length (Imperial):100Ft, Reel Length (Metric):30.5M, Operating Temperature Max:105°C Rohs Compliant: Yes |Alpha Wire 1859/19 WH005 Min Qty: 1 Package Multiple: 100 Date Code: 1 Container: SPOOL | 2 |
|
$133.4700 / $179.5900 | Buy Now |
DISTI #
A185919W-100-ND
|
DigiKey | HOOK-UP STRND 14AWG WHITE 100' Min Qty: 1 Lead time: 4 Weeks Container: Spool |
2 In Stock |
|
$130.5176 / $162.0800 | Buy Now |
DISTI #
602-1859/19-100-01
|
Mouser Electronics | Hook-up Wire 14AWG 19/27 PVC 100ft SPOOL WHT RoHS: Compliant | 0 |
|
$130.5100 / $162.0800 | Order Now |
DISTI #
70136211
|
RS | Hook-Up Wire, 14 AWG, 19x27, TC, PVC Ins, -55 degC, 105 degC, 600 V | Alpha Wire 1859/19 WH005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Lead time: 5 Weeks, 0 Days Container: ft. Coil | 0 |
|
$149.1100 / $162.0800 | RFQ |
DISTI #
1859/19-WH005
|
TME | Wire, HookUp Wire, stranded, Cu, 14AWG, PVC, white, 600V, 30.5m Min Qty: 1 | 4 |
|
$67.1000 | Buy Now |
Part Details for 1859/19 WH005
1859/19 WH005 CAD Models
1859/19 WH005 Part Data Attributes
|
1859/19 WH005
Alpha Wire
Buy Now
|
Compare Parts:
1859/19 WH005
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |