Part Details for 1859483 by Phoenix Contact
Overview of 1859483 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Energy and Power Systems
Agriculture Technology
Medical Imaging
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Robotics and Drones
Price & Stock for 1859483
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1859483-ND
|
DigiKey | TERM BLOCK PLUG 4POS 3.81MM Min Qty: 50 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.9060 | Buy Now |
DISTI #
651-1859483
|
Mouser Electronics | Pluggable Terminal Blocks 4 Pos 3.81mm pitch Plug 28-16 AWG Screw RoHS: Compliant | 0 |
|
$3.7700 / $4.2600 | Order Now |
DISTI #
71612470
|
RS | PCB Plug Screw 3.81mm 16AWG 160V 8A 4 Position | Phoenix Contact 1859483 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$3.8000 / $5.4300 | RFQ |
|
Onlinecomponents.com | Conn Terminal Block F 4 POS 3.81mm Screw Cable Mount 8A RoHS: Compliant | 0 |
|
$3.5400 / $4.3500 | Buy Now |
DISTI #
000000000000183294
|
Sager | Pluggable Terminal Blocks 4 Pos 3.81mm pitch Plug 28-16 AWG Screw Min Qty: 1 | 0 |
|
$4.2800 / $5.1700 | Buy Now |
|
Master Electronics | Conn Terminal Block F 4 POS 3.81mm Screw Cable Mount 8A RoHS: Compliant | 0 |
|
$3.5400 / $4.3500 | Buy Now |
Part Details for 1859483
1859483 CAD Models
1859483 Part Data Attributes
|
1859483
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1859483
Phoenix Contact
Barrier Strip Terminal Block
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |