Part Details for 1859700 by Phoenix Contact
Overview of 1859700 by Phoenix Contact
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 1859700
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1859700-ND
|
DigiKey | TERM BLOCK PLUG 3POS 3.81MM Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
90 In Stock |
|
$2.7700 | Buy Now |
DISTI #
651-1859700
|
Mouser Electronics | Pluggable Terminal Blocks 3 Pos 3.81mm pitch Plug 28-16 AWG Screw RoHS: Compliant | 46 |
|
$2.7700 | Buy Now |
|
Onlinecomponents.com | Conn Terminal Block F 3 POS 3.81mm 8A RoHS: Compliant | 0 |
|
$2.6400 / $3.2100 | Buy Now |
DISTI #
000000000000052375
|
Sager | Pluggable Terminal Blocks 3 Pos 3.81mm pitch Plug 28-16 AWG Screw Min Qty: 50 | 0 |
|
$3.3300 / $3.7300 | Buy Now |
|
Master Electronics | Conn Terminal Block F 3 POS 3.81mm 8A RoHS: Compliant | 0 |
|
$2.6400 / $3.2100 | Buy Now |
Part Details for 1859700
1859700 CAD Models
1859700 Part Data Attributes
|
1859700
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1859700
Phoenix Contact
Strip Terminal Block, 8A, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Fastening Method | SCREW | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 3 | |
Rated Current | 8 A | |
Rated Voltage | 300 V | |
Safety Approval | CSA; UL | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK | |
Wire Cross Section | 1.5 mm2 | |
Wire Gauge | 16 AWG |
Alternate Parts for 1859700
This table gives cross-reference parts and alternative options found for 1859700. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1859700, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
20020010-D034A01LF | Strip Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Amphenol FCi | 1859700 vs 20020010-D034A01LF |
EM353303 | Strip Terminal Block, 8A, 1 Row(s), 1 Deck(s) | Eaton Corporation | 1859700 vs EM353303 |
EM354303 | Strip Terminal Block, 8A, 1 Row(s), 1 Deck(s) | Eaton Corporation | 1859700 vs EM354303 |
20020010-C031B01LF | Strip Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Amphenol FCi | 1859700 vs 20020010-C031B01LF |
20020010-C032A01LF | Strip Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Amphenol FCi | 1859700 vs 20020010-C032A01LF |
20020010-D032A01LF | Strip Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Amphenol FCi | 1859700 vs 20020010-D032A01LF |
20020010-C033A01LF | Strip Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Amphenol FCi | 1859700 vs 20020010-C033A01LF |
EM354303 | 8 A, STRIP TERMINAL BLOCK, 1 ROW, 1 DECK | Cooper Industries | 1859700 vs EM354303 |