Part Details for 1859920 (ALTERNATE: PC 4/ 3-ST-7 62 BK) by Phoenix Contact
Overview of 1859920 (ALTERNATE: PC 4/ 3-ST-7 62 BK) by Phoenix Contact
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1859920 (ALTERNATE: PC 4/ 3-ST-7 62 BK)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71249335
|
RS | PCB Plug Screw 7.62mm 10AWG 630V 20A 3 Position Combicon Power Series | Phoenix Contact 1859920 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$5.9800 / $8.5500 | RFQ |