Part Details for 185D16 by Hammond Manufacturing
Overview of 185D16 by Hammond Manufacturing
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Renewable Energy
Price & Stock for 185D16
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83F8582
|
Newark | Bobbins Transformer, Chassis Mount Transformer Type:Low Voltage, Dual Bobbin, Secondary Voltages:2 X 8V, Power Rating:43Va, Frequency Range:50Hz/60Hz, Winding Type:Dual Primary, Dual Secondary, Current Rating:5.4A Rohs Compliant: Yes |Hammond 185D16 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 109 |
|
$22.1200 / $27.7400 | Buy Now |
DISTI #
HM4648-ND
|
DigiKey | PWR XFMR LAMINATED 43VA CHAS MT Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
5 In Stock |
|
$21.2731 / $28.9300 | Buy Now |
DISTI #
3937-185D16-ND
|
DigiKey | PWR XFMR LAMINATED 43VA CHAS MT Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
$38.2910 / $43.7600 | Buy Now |
DISTI #
546-185D16
|
Mouser Electronics | Power Transformers Transformer, chassis mount, 115/230V, 43VA, 16V C.T. @2.7A RoHS: Compliant | 3 |
|
$21.2700 / $28.7800 | Buy Now |
DISTI #
70181155
|
RS | Transformer, Power, Config Bobbin, 1, Freq 50/60Hz, Pri 115/230VAC, Sec 8/16VAC | Hammond Manufacturing 185D16 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$26.6200 / $28.9300 | RFQ |
|
Onlinecomponents.com | transformer - global use/power RoHS: Compliant | 109 Factory Stock |
|
$21.0600 / $29.5600 | Buy Now |
|
Powell Electronics | POWER TX 43 VA 115/230VAC Min Qty: 1 | 72 |
|
$30.6400 | Buy Now |
|
Master Electronics | transformer - global use/power RoHS: Compliant | 109 Factory Stock |
|
$21.0600 / $29.5600 | Buy Now |
Part Details for 185D16
185D16 CAD Models
185D16 Part Data Attributes
|
185D16
Hammond Manufacturing
Buy Now
Datasheet
|
Compare Parts:
185D16
Hammond Manufacturing
Split Bobbin Power Transformer,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HAMMOND MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.31.40.65 | |
Approvals | CE; CUL; TUV; UL | |
Center Tap Feature 1 | NO | |
Center Tap Feature 2 | NO | |
Height | 68.072 mm | |
Input Voltage-Nom | 230 V | |
Isolation Voltage | 4000 V | |
Length | 79.248 mm | |
Mounting Feature | CHASSIS MOUNT | |
Number of Secondary Winding | 2 | |
Output Current 1 | 5.4 A | |
Output Voltage 1 | 8 V | |
Output Voltage 2 | 8 V | |
Primary Rating | DUAL 115/230V | |
Surface Mount | NO | |
Transformer Type | SPLIT BOBBIN POWER TRANSFORMER | |
VA Rating | 43 VA | |
Width | 56.388 mm |