Part Details for 185D230 by Hammond Manufacturing
Overview of 185D230 by Hammond Manufacturing
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Renewable Energy
Price & Stock for 185D230
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24B8695
|
Newark | Chassis Mount Transformer, 43Va, Chassis Mount Transformer Type:Low Voltage, Dual Bobbin, Secondary Voltages:115V, 230V, Power Rating:43Va, Frequency Range:50Hz/60Hz, Winding Type:Dual Primary, Dual Secondary, Current Rating:380Ma Rohs Compliant: Yes |Hammond 185D230 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 66 |
|
$22.0800 / $28.3100 | Buy Now |
DISTI #
HM4650-ND
|
DigiKey | PWR XFMR LAMINATED 43VA CHAS MT Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
1 In Stock |
|
$21.2731 / $28.9300 | Buy Now |
DISTI #
546-185D230
|
Mouser Electronics | Power Transformers Transformer, chassis mount, 115/230V, 43VA, 230V C.T. @0.19A RoHS: Compliant | 0 |
|
$21.2700 / $25.3700 | Order Now |
DISTI #
V99:2348_17668072
|
Arrow Electronics | Power Transformer 4000Vrms 43VA 10 Terminal Solder Lug/Quick Connect Flange Mount Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1610 | Americas - 1 |
|
$9.6550 / $10.2430 | Buy Now |
DISTI #
70181160
|
RS | Transformer, Isolation, Bobbin, 1, Freq 50/60Hz, Pri 115/230VAC, Sec 115/230VAC | Hammond Manufacturing 185D230 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 1 |
|
$26.2600 / $29.5100 | Buy Now |
|
Onlinecomponents.com | transformer - global use/power RoHS: Compliant |
4 In Stock 66 Factory Stock |
|
$21.0600 / $29.5600 | Buy Now |
|
Bristol Electronics | 25 |
|
RFQ | ||
|
Powell Electronics | transformer - global use/power Min Qty: 1 | 40 |
|
$21.0600 / $24.0700 | Buy Now |
|
Master Electronics | transformer - global use/power RoHS: Compliant |
4 In Stock 66 Factory Stock |
|
$21.0600 / $29.5600 | Buy Now |
Part Details for 185D230
185D230 CAD Models
185D230 Part Data Attributes:
|
185D230
Hammond Manufacturing
Buy Now
Datasheet
|
Compare Parts:
185D230
Hammond Manufacturing
Split Bobbin Power Transformer,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HAMMOND MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.31.40.65 | |
Approvals | CE; CUL; TUV; UL | |
Center Tap Feature 1 | NO | |
Center Tap Feature 2 | NO | |
Height | 68.072 mm | |
Input Voltage-Nom | 230 V | |
Isolation Voltage | 4000 V | |
Length | 79.248 mm | |
Mounting Feature | CHASSIS MOUNT | |
Number of Secondary Winding | 2 | |
Output Current 1 | 0.38 A | |
Output Voltage 1 | 115 V | |
Output Voltage 2 | 115 V | |
Primary Rating | DUAL 115/230V | |
Surface Mount | NO | |
Transformer Type | SPLIT BOBBIN POWER TRANSFORMER | |
VA Rating | 43 VA | |
Width | 56.388 mm |