Part Details for 185D24 by Hammond Manufacturing
Overview of 185D24 by Hammond Manufacturing
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 185D24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88K2114
|
Newark | Transformer, 24V/2 X 12V, 43Va, Chassis Mount Transformer Type:Low Voltage, Dual Bobbin, Secondary Voltages:12V, 24V, Power Rating:43Va, Frequency Range:50Hz/60Hz, Winding Type:Dual Primary, Dual Secondary, Current Rating:1.8A Rohs Compliant: Yes |Hammond 185D24 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 282 |
|
$22.1200 / $29.4900 | Buy Now |
DISTI #
HM2123-ND
|
DigiKey | PWR XFMR LAMINATED 43VA CHAS MT Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
302 In Stock |
|
$21.2731 / $28.9300 | Buy Now |
DISTI #
546-185D24
|
Mouser Electronics | Power Transformers Transformer, chassis mount, 115/230V, 43VA, 24V C.T. @1.8A RoHS: Compliant | 1 |
|
$21.2700 / $28.3100 | Buy Now |
DISTI #
70181157
|
RS | Transformer, Power, 43VA, Chassis, Pri:115/230VAC, Sec:Ser 24VCT, Par 12V, Dual | Hammond Manufacturing 185D24 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 5 |
|
$25.7500 / $28.9300 | Buy Now |
|
Onlinecomponents.com | transformer - global use/power RoHS: Compliant | 282 Factory Stock |
|
$21.0600 / $29.5600 | Buy Now |
|
Powell Electronics | transformer - global use/power Min Qty: 1 | 169 |
|
$21.0600 / $24.0700 | Buy Now |
|
Master Electronics | transformer - global use/power RoHS: Compliant | 282 Factory Stock |
|
$21.0600 / $29.5600 | Buy Now |