There are no models available for this part yet.
Overview of 185E16 by Hammond Manufacturing
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Renewable Energy
Price & Stock for 185E16 by Hammond Manufacturing
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
83F8589
|
Newark | Bobbins Transformer, Chassis Mount Transformer Type:Low Voltage, Dual Bobbin, Secondary Voltages:2 X 8V, Power Rating:80Va, Frequency Range:50Hz/60Hz, Winding Type:Dual Primary, Dual Secondary, Current Rating:10A, Primary Type:Dualrohs Compliant: Yes |Hammond 185E16 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 27 |
|
$29.5000 / $40.1200 | Buy Now | |
DISTI #
HM4655-ND
|
DigiKey | PWR XFMR LAMINATED 80VA CHAS MT Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
4 In Stock |
|
$27.4807 / $35.1200 | Buy Now | |
DISTI #
546-185E16
|
Mouser Electronics | Power Transformers Transformer, chassis mount, 115/230V, 80VA, 16V C.T. @5.0A RoHS: Compliant | 2 |
|
$28.2400 / $29.5300 | Buy Now | |
DISTI #
70181163
|
RS | Transformer, Power, Config Bobbin, 1, Freq 50/60Hz, Pri 115/230VAC, Sec 8/16VAC | Hammond Manufacturing 185E16 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$30.8700 | RFQ | |
Onlinecomponents.com | transformer - global use/power RoHS: Compliant | 27 Factory Stock |
|
$30.2300 / $39.9600 | Buy Now | ||
Powell Electronics | POWER TX 80 VA 115/230VAC Min Qty: 1 | 18 |
|
$29.8700 / $34.9200 | Buy Now | ||
Master Electronics | transformer - global use/power RoHS: Compliant | 27 Factory Stock |
|
$30.2300 / $39.9600 | Buy Now |
CAD Models for 185E16 by Hammond Manufacturing
Part Data Attributes for 185E16 by Hammond Manufacturing
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
HAMMOND MANUFACTURING CO LTD
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8504.31.40.65
|
Samacsys Manufacturer
|
Hammond Manufacturing
|
Approvals
|
CE; CUL; TUV; UL
|
Center Tap Feature 1
|
NO
|
Center Tap Feature 2
|
NO
|
Height
|
76.2 mm
|
Input Voltage-Nom
|
230 V
|
Isolation Voltage
|
4000 V
|
Length
|
66.294 mm
|
Mounting Feature
|
CHASSIS MOUNT
|
Number of Secondary Winding
|
2
|
Output Current 1
|
10 A
|
Output Voltage 1
|
8 V
|
Output Voltage 2
|
8 V
|
Primary Rating
|
DUAL 115/230V
|
Surface Mount
|
NO
|
Transformer Type
|
SPLIT BOBBIN POWER TRANSFORMER
|
VA Rating
|
80 VA
|
Width
|
63.5 mm
|