Part Details for 185E28 by Hammond Manufacturing
Overview of 185E28 by Hammond Manufacturing
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Renewable Energy
Price & Stock for 185E28
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93K7637
|
Newark | Bobbins Transformer, Chassis Mount Transformer Type:Low Voltage, Dual Bobbin, Secondary Voltages:2 X 14V, Power Rating:80Va, Frequency Range:50Hz/60Hz, Winding Type:Dual Primary, Dual Secondary, Current Rating:5.6A Rohs Compliant: Yes |Hammond 185E28 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 52 |
|
$28.1700 / $30.5400 | Buy Now |
DISTI #
HM4658-ND
|
DigiKey | PWR XFMR LAMINATED 80VA CHAS MT Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
1 In Stock |
|
$28.6588 / $38.9800 | Buy Now |
DISTI #
546-185E28
|
Mouser Electronics | Power Transformers Transformer, chassis mount, 115/230V, 80VA, 28V C.T. @2.8A RoHS: Compliant | 1 |
|
$28.6500 / $38.7800 | Buy Now |
DISTI #
70181166
|
RS | Transformer, Power, Config Bobbin, 1, Freq 50/60Hz, Pri 115/230VAC, Sec 14/28VAC | Hammond Manufacturing 185E28 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$36.2500 / $38.9800 | RFQ |
|
Onlinecomponents.com | transformer - global use/power RoHS: Compliant | 52 Factory Stock |
|
$28.3800 / $39.8200 | Buy Now |
|
Powell Electronics | POWER TX 80 VA 115/230VAC Min Qty: 1 | 34 |
|
$41.2700 | Buy Now |
|
Master Electronics | transformer - global use/power RoHS: Compliant | 52 Factory Stock |
|
$28.3800 / $39.8200 | Buy Now |
Part Details for 185E28
185E28 CAD Models
185E28 Part Data Attributes
|
185E28
Hammond Manufacturing
Buy Now
Datasheet
|
Compare Parts:
185E28
Hammond Manufacturing
Split Bobbin Power Transformer,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HAMMOND MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.31.40.65 | |
Samacsys Manufacturer | Hammond Manufacturing | |
Approvals | CE; CUL; TUV; UL | |
Center Tap Feature 1 | NO | |
Center Tap Feature 2 | NO | |
Height | 76.2 mm | |
Input Voltage-Nom | 230 V | |
Isolation Voltage | 4000 V | |
Length | 66.294 mm | |
Mounting Feature | CHASSIS MOUNT | |
Number of Secondary Winding | 2 | |
Output Current 1 | 5.6 A | |
Output Voltage 1 | 14 V | |
Output Voltage 2 | 14 V | |
Primary Rating | DUAL 115/230V | |
Surface Mount | NO | |
Transformer Type | SPLIT BOBBIN POWER TRANSFORMER | |
VA Rating | 80 VA | |
Width | 63.5 mm |