Part Details for 185G24 (ALTERNATE: 185G24) by Hammond Manufacturing
Overview of 185G24 (ALTERNATE: 185G24) by Hammond Manufacturing
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 185G24 (ALTERNATE: 185G24)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70181181
|
RS | Transformer, Power, 175VA, Chassis, Pri:115/230VAC, Sec:Ser 24VCT, Par 12V, Dual | Hammond Manufacturing 185G24 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 2 |
|
$48.2700 / $53.6300 | Buy Now |