Part Details for 1860 by Adafruit Industries
Overview of 1860 by Adafruit Industries
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1860
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28Y5061
|
Newark | 15Mm Diameter Linear Bearing Pillow Block |Adafruit 1860 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$22.8300 | Buy Now |
DISTI #
1860-ND
|
DigiKey | 15MM SLIDE RAILING PLATFORM Min Qty: 1 Lead time: 6 Weeks Container: Box | Temporarily Out of Stock |
|
$21.9500 | Buy Now |
DISTI #
485-1860
|
Mouser Electronics | Educational Robotic Kits Slide Railing Platform - Small RoHS: Compliant | 0 |
|
$21.9500 | Order Now |
DISTI #
70928913
|
RS | 15mm Diameter Linear Bearing Pillow Block | Adafruit Industries 1860 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$21.9500 | RFQ |
Part Details for 1860
1860 CAD Models
1860 Part Data Attributes:
|
1860
Adafruit Industries
Buy Now
|
Compare Parts:
1860
Adafruit Industries
|
Samacsys Manufacturer | Adafruit |