-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Barrier Strip Terminal Block
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1860207-ND
|
DigiKey | TERM BLOCK HDR 4POS VERT 3.5MM Min Qty: 50 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.7010 | Buy Now |
DISTI #
651-1860207
|
Mouser Electronics | Pluggable Terminal Blocks MCV 1 5/ 4-G-3 5 AU RoHS: Compliant | 0 |
|
$1.5900 / $1.8600 | Order Now |
DISTI #
71550341
|
RS | Pluggable Header 3.5mm 16AWG 160V 8A 4 Position Combicon Control Series | Phoenix Contact 1860207 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$1.6000 / $2.2800 | RFQ |
|
Onlinecomponents.com | Conn Wire to Board M 4 POS 3.5mm | 0 |
|
$1.5400 / $2.0200 | Buy Now |
DISTI #
000000000005181447
|
Sager | Pluggable Terminal Blocks MCV 1 5/ 4-G-3 5 AU Min Qty: 50 | 0 |
|
$1.9400 / $2.2500 | Buy Now |
|
Master Electronics | Conn Wire to Board M 4 POS 3.5mm | 0 |
|
$1.5400 / $2.0200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1860207
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1860207
Phoenix Contact
Barrier Strip Terminal Block
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |